- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1071VCT713
TC1071VCT713
Microchip Technology
LDO Regulator Pos 1.165V to 5.5V 0.1A Automotive 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.165V to 5.5V 0.1A Automotive 5-Pin SOT-23 T/R
Search Keywords: TC1071VCT713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1071VCT713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Function:LDO
-
Family:TC1071
-
Line Regulation:0.05(Typ) %
-
Load Regulation:0.5(Typ) %
-
Maximum Dropout Voltage @ Current:0.12@50mA,0.25@100mA V
-
Junction to Ambient:256(Typ) °C/W
-
Junction to Case:N/A
-
Accuracy:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Manufacturer Stock:
12
can ship
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
750
$0.3547
1,500
$0.3512
2,250
$0.3503
3,000 +
$0.3494
Click for Quote
Log in
to unlock special pricing