Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC1055-3.3VCT713

LDO Regulator Pos 3.3V 0.1A Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.1A Automotive 5-Pin SOT-23 T/R
Search Keywords: TC105533VCT713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC1055-3.3VCT713
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Dropout Voltage @ Current: 0.12@50mA,0.25@100mA V
Accuracy: ±0.5 %
Family: TC1055
Junction to Ambient: 2208358°C/W
Dimension: 2.9 x 1.6 x 1.38356mm(Max)mm
Load Regulation: 0.58361%(Typ)
Function: LDO8385
Line Regulation: 0.058360%(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC1055-3.3VCT713 RoHS compliant?
Yes, TC1055-3.3VCT713 is RoHS compliant.
What is the lead time for TC1055-3.3VCT713?
The standard lead time for TC1055-3.3VCT713 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately Buy all 250 in-stock or the regular minimum order quantity of 1000
Manufacturer Stock:
5,450 can ship
Stock lot only:
250
Minimum Order Quantity:
1000
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4454
1,000
$0.4049
3,000
$0.3512
6,000
$0.3503
9,000
$0.3494
12,000
$0.3486
15,000
$0.3477
27,000
$0.3468
51,000 +
$0.3460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!