- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1055-3.0VCT713
Microchip Technology
TC1055-3.0VCT713
LDO Regulator Pos 3V 0.1A Automotive 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | TC1055-3.0VCT713 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Family: | TC1055 |
| Dimension: | 2.9 x 1.6 x 1.38356mm(Max)mm |
| Maximum Dropout Voltage @ Current: | 0.12@50mA,0.25@100mA V |
| Line Regulation: | 0.058360%(Typ) |
| Load Regulation: | 0.58361%(Typ) |
| Function: | LDO8385 |
| Accuracy: | ±0.5 % |
| Junction to Ambient: | 2208358°C/W |