Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC1054-3.0VCT713

LDO Regulator Pos 3V 0.05A Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.05A Automotive 5-Pin SOT-23 T/R
Search Keywords: TC105430VCT713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC1054-3.0VCT713
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: TC1054
Dimension: 2.9 x 1.6 x 1.38356mm(Max)mm
Junction to Ambient: 2208358°C/W
Line Regulation: 0.058360%(Typ)
Maximum Dropout Voltage @ Current: 0.12@50mA V
Function: LDO8385
Load Regulation: 0.58361%(Typ)
Accuracy: ±0.5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC1054-3.0VCT713 RoHS compliant?
Yes, TC1054-3.0VCT713 is RoHS compliant.
What is the lead time for TC1054-3.0VCT713?
The standard lead time for TC1054-3.0VCT713 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37,338 can ship
MOQ for out of Stock Qty:
750
4 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.4800
1,500
$0.3600
2,250
$0.3360
3,000 +
$0.3293
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!