Available Replacements
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC1047AVNBTR

Temperature Sensor IC - Voltage - ± 2°C - -40 °C - +125 °C - SOT-23 - 3 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/30/2027
REEL Packaging
Certificate of Compliance
Description +
Temperature Sensor IC - Voltage - ± 2°C - -40 °C - +125 °C - SOT-23 - 3 Pins.
Search Keywords: TC1047AVNBTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC1047AVNBTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Accuracy: ±0.5 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC1047AVNBTR discontinued?
Yes, TC1047AVNBTR from Microchip Technology is discontinued (end-of-life April 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TC1047AVNBTR?
The recommended replacement for TC1047AVNBTR is MCP9700BT-E/TT from Microchip Technology, available from OnlineComponents.com.
Is TC1047AVNBTR RoHS compliant?
Yes, TC1047AVNBTR is RoHS compliant.
What is the lead time for TC1047AVNBTR?
The standard lead time for TC1047AVNBTR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 04/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,560
Can Ship immediately
Manufacturer Stock:
165,656 can ship
Minimum Order Quantity:
500
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5753
1,000
$0.5676
3,000
$0.5316
6,000
$0.5185
9,000
$0.5172
12,000
$0.5122
15,000
$0.5109
27,000 +
$0.5060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!