- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1017-3.0VLTTR
TC1017-3.0VLTTR
Microchip Technology
LDO Regulator Pos 3V 0.15A Automotive 5-Pin SC-70 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3V 0.15A Automotive 5-Pin SC-70 T/R
Search Keywords: TC101730VLTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1017-3.0VLTTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Function:LDO8385
-
Maximum Dropout Voltage @ Current:0.2@50mA,0.35@100mA,0.5@150mA V
-
Junction to Case:N/A
-
Line Regulation:0.048360%/V(Typ)
-
Dimension:2.28356mm(Max) x 1.35(Max) x 1(Max)mm
-
Load Regulation:0.388361%(Typ)
-
Junction to Ambient:4508358°C/W(Typ)
-
Accuracy:±0.5 %
-
Family:TC1017
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
81,000
can ship
MOQ for out of Stock Qty:
750
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
750
$0.6000
1,500
$0.4500
2,250
$0.4200
3,000 +
$0.4116
Click for Quote
Log in
to unlock special pricing