Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC1017-2.8VLTTR

LDO Regulator Pos 2.8V 0.15A Automotive 5-Pin SC-70 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.8V 0.15A Automotive 5-Pin SC-70 T/R
Search Keywords: TC101728VLTTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC1017-2.8VLTTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Line Regulation: 0.048360%/V(Typ)
Maximum Dropout Voltage @ Current: 0.2@50mA,0.35@100mA,0.5@150mA V
Dimension: 2.28356mm(Max) x 1.35(Max) x 1(Max)mm
Function: LDO8385
Family: TC1017
Accuracy: ±0.5 %
Load Regulation: 0.388361%(Typ)
Junction to Ambient: 4508358°C/W(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC1017-2.8VLTTR RoHS compliant?
Yes, TC1017-2.8VLTTR is RoHS compliant.
What is the lead time for TC1017-2.8VLTTR?
The standard lead time for TC1017-2.8VLTTR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,000 can ship
MOQ for out of Stock Qty:
750
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.4800
1,500
$0.3600
2,250
$0.3360
3,000 +
$0.3293
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!