- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1016-3.3VLTTR
TC1016-3.3VLTTR
Microchip Technology
LDO Regulator Pos 3.3V 0.08A Automotive 5-Pin SC-70 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.08A Automotive 5-Pin SC-70 T/R
Search Keywords: TC101633VLTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1016-3.3VLTTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Dropout Voltage @ Current:0.2@50mA,0.3@80mA V
-
Dimension:2.2(Max) x 1.35(Max) x 1(Max) mm
-
Junction to Ambient:N/A
-
Function:LDO
-
Accuracy:±0.5(Typ) %
-
Line Regulation:0.01(Typ) %/V
-
Junction to Case:N/A
-
Load Regulation:0.23(Typ) %
-
Family:TC1016
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
750
$0.3768
1,500
$0.3732
2,250
$0.3723
3,000 +
$0.3512
Click for Quote
Log in
to unlock special pricing