Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC1015-5.0VCT713

LDO Regulator Pos 5V 0.1A Automotive Medical 5-Pin SOT-23 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.1A Automotive Medical 5-Pin SOT-23 T/R
Search Keywords: TC101550VCT713
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC1015-5.0VCT713
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Junction to Case:
    N/A
  • Load Regulation:
    0.58361%(Typ)
  • Maximum Dropout Voltage @ Current:
    0.12@50mA,0.25@100mA V
  • Junction to Ambient:
    2568358°C/W(Typ)
  • Accuracy:
    ±0.5 %
  • Dimension:
    2.9 x 1.6 x 1.38356mm(Max)mm
  • Family:
    TC1015
  • Line Regulation:
    0.058360%(Typ)
  • Function:
    LDO8385
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC1015-5.0VCT713 RoHS compliant?
Yes, TC1015-5.0VCT713 is RoHS compliant.
What is the lead time for TC1015-5.0VCT713?
The standard lead time for TC1015-5.0VCT713 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
4 Weeks can ship 9/24/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.500
1,500
$0.375
2,250
$0.350
3,000 +
$0.343
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!