Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC1015-3.3VCT713

Fixed LDO Voltage Regulator - 2.7 V to 6 V in - 180 mV Dropout - 3.3 V out - 100 mA out - SOT-23 - 5 Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fixed LDO Voltage Regulator - 2.7 V to 6 V in - 180 mV Dropout - 3.3 V out - 100 mA out - SOT-23 - 5 Pin.
Search Keywords: TC101533VCT713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC1015-3.3VCT713
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Dropout Voltage @ Current: 0.12@50mA,0.25@100mA V
Load Regulation: 0.5(Typ) %
Dimension: 2.9 x 1.6 x 1.3(Max) mm
Junction to Ambient: 256(Typ) °C/W
Line Regulation: 0.05(Typ) %
Accuracy: ±0.5 %
Function: LDO
Family: TC1015
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC1015-3.3VCT713 RoHS compliant?
Yes, TC1015-3.3VCT713 is RoHS compliant.
What is the lead time for TC1015-3.3VCT713?
The standard lead time for TC1015-3.3VCT713 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2870
3,000
$0.2799
6,000
$0.2766
9,000
$0.2759
12,000
$0.2735
15,000
$0.2728
27,000
$0.2720
51,000 +
$0.2705
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!