- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1015-2.6VCT713
Microchip Technology
TC1015-2.6VCT713
LDO Regulator Pos 2.6V 0.1A Automotive Medical 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1015-2.6VCT713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Dropout Voltage @ Current:0.12@50mA,0.25@100mA V
-
Function:LDO8385
-
Dimension:2.9 x 1.6 x 1.38356mm(Max)mm
-
Family:TC1015
-
Junction to Ambient:2568358°C/W(Typ)
-
Line Regulation:0.058360%(Typ)
-
Load Regulation:0.58361%(Typ)
-
Accuracy:±0.5 %
-
Junction to Case:N/A