- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1014-3.3VCT713
Microchip Technology
TC1014-3.3VCT713
Fixed LDO Voltage Regulator - 2.7V to 6V - 85mV Dropout - 3.3Vout - 50mAout - SOT-23 - 5 Pin.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fixed LDO Voltage Regulator - 2.7V to 6V - 85mV Dropout - 3.3Vout - 50mAout - SOT-23 - 5 Pin.
Search Keywords: TC101433VCT713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1014-3.3VCT713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Case:N/A
-
Family:TC1014
-
Junction to Ambient:256(Typ) °C/W
-
Load Regulation:0.5(Typ) %
-
Line Regulation:0.05(Typ) %
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Accuracy:±0.5 %
-
Maximum Dropout Voltage @ Current:0.12@50mA V
-
Function:LDO
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is TC1014-3.3VCT713 RoHS compliant?
Yes, TC1014-3.3VCT713 is RoHS compliant.
What is the lead time for TC1014-3.3VCT713?
The standard lead time for TC1014-3.3VCT713 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
5 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1,000
$0.4444
3,000
$0.4390
6,000
$0.4379
9,000
$0.4368
12,000
$0.4357
15,000
$0.4346
27,000
$0.4335
51,000 +
$0.4325
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT