- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TC1014-2.5VCT713
Microchip Technology
TC1014-2.5VCT713
LDO Regulator Pos 2.5V 0.05A Automotive 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC1014-2.5VCT713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Accuracy:±0.5 %
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Line Regulation:0.05(Typ) %
-
Load Regulation:0.5(Typ) %
-
Maximum Dropout Voltage @ Current:0.12@50mA V
-
Family:TC1014
-
Function:LDO
-
Junction to Case:N/A
-
Junction to Ambient:256(Typ) °C/W