- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89876LMG
SY89876LMG
Microchip Technology
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube
Search Keywords: SY89876LMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89876LMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Data Rate:N/A
-
Input Signal Type:Differential2941
-
Dimension:3 x 3 x 0.852937mm(Max)mm
-
Family:SY89876
-
Maximum Duty Cycle:N/A
-
Fanout:1:22939
-
Input Logic Level:CML2940,HSTL2940,LVDS2940,LVPECL2940
-
Absolute Propagation Delay Time:0.87 ns
-
Configuration:1 x 2:12936
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
32
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$4.75
25
$4.62
100
$4.47
300
$4.34
500
$4.33
1,000
$4.32
2,500
$4.31
5,000 +
$4.30
Click for Quote
Log in
to unlock special pricing