Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89875UMG

The SY89875UMG is a 2.5V, 2.0GHz programmable clock divider and 1:2 fanout buffer that accepts any differential input and prov ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The SY89875UMG is a 2.5V, 2.0GHz programmable clock divider and 1:2 fanout buffer that accepts any differential input and provides LVDS outputs.
Search Keywords: SY89875UMG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY89875UMG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 3 x 3 x 0.85(Max) mm
Absolute Propagation Delay Time: 0.87 ns
Family: SY89875
Fanout: 1:2
Input Logic Level: CML,HSTL,LVDS,LVPECL
Input Signal Type: Differential
Configuration: 1 x 2:1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89875UMG RoHS compliant?
Yes, SY89875UMG is RoHS compliant.
What is the lead time for SY89875UMG?
The standard lead time for SY89875UMG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 12/7/26
Minimum Order Quantity:
5
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.80
25
$10.20
100
$8.58
300
$8.31
500
$8.28
1,000
$8.26
2,500
$8.24
5,000 +
$8.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!