- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89873LMG
Microchip Technology
SY89873LMG
Clock Fanout Buffer - 3 Out 1 In - 16-Pin QFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89873LMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Absolute Propagation Delay Time:0.8 ns
-
Maximum Data Rate:N/A
-
Configuration:N/R
-
Input Logic Level:CML,HSTL,LVDS,LVPECL
-
Dimension:3 x 3 x 0.85(Max) mm
-
Fanout:1:1/1:2
-
Input Signal Type:Differential
-
Maximum Duty Cycle:N/A
-
Family:SY89873