Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89856UMG

Clock MUX/Fanout Buffer - 6 Out 2 In - 32-Pin VQFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Clock MUX/Fanout Buffer - 6 Out 2 In - 32-Pin VQFN EP - Tube
Search Keywords: SY89856UMG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY89856UMG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Input Signal Type: Differential
Configuration: 1 x 2:1
Dimension: 5 x 5 x 0.85(Max) mm
Absolute Propagation Delay Time: 0.4 ns
Fanout: 1:6
Input Logic Level: CML,LVDS,PECL
Family: SY89856
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89856UMG RoHS compliant?
Yes, SY89856UMG is RoHS compliant.
What is the lead time for SY89856UMG?
The standard lead time for SY89856UMG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Manufacturer Stock:
12,700 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.52
25
$7.66
60
$7.01
120
$6.95
300
$6.92
540
$6.90
1,020 +
$6.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!