- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89854UMG-TR
SY89854UMG-TR
Microchip Technology
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tape&Reel
Search Keywords: SY89854UMGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89854UMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Fanout:1:42939
-
Maximum Data Rate:2.5(Typ) Gbps
-
Configuration:N/R
-
Dimension:3 x 3 x 0.852937mm(Max)mm
-
Maximum Duty Cycle:N/A
-
Family:SY89854
-
Input Signal Type:Differential2941
-
Input Logic Level:CML2940,LVDS2940,PECL2940
-
Absolute Propagation Delay Time:0.34 ns
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
MOQ for out of Stock Qty:
250
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$5.951
250
$5.410
500
$3.330
750
$2.630
1,000 +
$2.580
Click for Quote
Log in
to unlock special pricing
Alternative Packaging