- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89854UMG
Microchip Technology
SY89854UMG
Clock Fanout Buffer - 4 Out 1 In - 16-Pin VQFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock Fanout Buffer - 4 Out 1 In - 16-Pin VQFN EP - Tube
Search Keywords: SY89854UMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89854UMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:3 x 3 x 0.85 mm
-
Input Logic Level:CML,LVDS,PECL
-
Configuration:N/R
-
Input Signal Type:Differential
-
Family:SY89854
-
Maximum Duty Cycle:N/A
-
Fanout:1:4
-
Maximum Data Rate:2.5(Typ) Gbps
-
Absolute Propagation Delay Time:0.34 ns
Product Guides
+
Frequently Asked Questions
Is SY89854UMG RoHS compliant?
Yes, SY89854UMG is RoHS compliant.
What is the lead time for SY89854UMG?
The standard lead time for SY89854UMG is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Manufacturer Stock:
3,725
can ship
Minimum Order Quantity:
10
7 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10
$2.49
50
$2.39
100
$2.38
300
$2.33
500
$2.28
1,000
$2.27
2,500
$2.26
5,000 +
$2.25
Click for Quote
Log in
to unlock special pricing