- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89853UMG-TR
SY89853UMG-TR
Microchip Technology
Clock Multiplexer 1 Out 4 In - 32-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock Multiplexer 1 Out 4 In - 32-Pin QFN EP - Tape&Reel
Search Keywords: SY89853UMGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89853UMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Configuration:1 x 2:12936
-
Maximum Data Rate:2.5(Min) Gbps
-
Input Logic Level:CML2940,LVDS2940,PECL2940
-
Input Signal Type:Differential2941
-
Maximum Duty Cycle:N/A
-
Absolute Propagation Delay Time:0.4 ns
-
Fanout:1:12939
-
Dimension:5 x 5 x 0.852937mm(Max)mm
-
Family:SY89853
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$12.452
250
$11.320
500
$5.990
750
$4.220
1,000 +
$4.130
Click for Quote
Log in
to unlock special pricing
Alternative Packaging