- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89853UMG
SY89853UMG
Microchip Technology
Clock Multiplexer 1 Out 4 In - 32-Pin VQFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock Multiplexer 1 Out 4 In - 32-Pin VQFN EP - Tube
Search Keywords: SY89853UMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89853UMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Family:SY89853
-
Dimension:5 x 5 x 0.85(Max) mm
-
Maximum Data Rate:2.5(Min) Gbps
-
Configuration:1 x 2:1
-
Absolute Propagation Delay Time:0.4 ns
-
Maximum Duty Cycle:N/A
-
Input Signal Type:Differential
-
Input Logic Level:CML,LVDS,PECL
-
Fanout:1:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
MOQ for out of Stock Qty:
45
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$7.326
45
$6.660
90
$5.000
135
$4.660
180 +
$4.570
Click for Quote
Log in
to unlock special pricing