Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY898535LKY-TR

Clock MUX/Fanout Buffer - 4 Out 2 In - 20-Pin TSSOP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Clock MUX/Fanout Buffer - 4 Out 2 In - 20-Pin TSSOP - Tape&Reel
Search Keywords: SY898535LKYTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY898535LKY-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Input Logic Level: LVCMOS2940,LVTTL2940
Fanout: 1:42939
Absolute Propagation Delay Time: 1.4 ns
Maximum Duty Cycle: 522943%
Configuration: 1 x 2:12936
Dimension: 6.5 x 4.4 x 1.052937mm(Max)mm
Input Signal Type: Differential2941
Family: SY898535
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY898535LKY-TR RoHS compliant?
Yes, SY898535LKY-TR is RoHS compliant.
What is the lead time for SY898535LKY-TR?
The standard lead time for SY898535LKY-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$4.00
500
$2.46
750
$1.95
1,000 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!