- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89851UMG
Microchip Technology
SY89851UMG
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SY89851UMG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Dimension: | 3 x 3 x 0.852937mm(Max)mm |
| Input Signal Type: | Differential2941 |
| Fanout: | 1:22939 |
| Absolute Propagation Delay Time: | 0.34 ns |
| Maximum Data Rate: | 3.5(Typ) Gbps |
| Configuration: | N/R |
| Family: | SY89851 |
| Input Logic Level: | CML2940,LVDS2940,LVPECL2940 |