- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89847UMG
SY89847UMG
Microchip Technology
Clock MUX/Fanout Buffer - 5 Out 2 In - 32-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock MUX/Fanout Buffer - 5 Out 2 In - 32-Pin QFN EP - Tube
Search Keywords: SY89847UMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89847UMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:5 x 5 x 0.85(Max) mm
-
Input Logic Level:CML,LVDS,PECL
-
Configuration:1 x 2:1
-
Input Signal Type:Differential
-
Maximum Data Rate:N/A
-
Absolute Propagation Delay Time:1.1 ns
-
Maximum Duty Cycle:55 %
-
Fanout:1:5
-
Family:SY89847
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,260
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$8.13
25
$6.54
60
$6.18
120
$5.82
300
$5.81
540
$5.80
1,020
$5.78
2,520 +
$5.77
Click for Quote
Log in
to unlock special pricing