- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89846UMG-TR
Microchip Technology
SY89846UMG-TR
Clock MUX/Fanout Buffer - 5 Out 2 In - 32-Pin QFN EP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89846UMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:SY89846
-
Absolute Propagation Delay Time:1.1 ns
-
Configuration:1 x 2:12936
-
Maximum Data Rate:N/A
-
Fanout:1:52939
-
Input Signal Type:Differential2941
-
Input Logic Level:CML2940,LVDS2940,PECL2940
-
Dimension:5 x 5 x 0.852937mm(Max)mm
-
Maximum Duty Cycle:552943%