Available Replacements
Alternative Packaging
SY89844UMG SY89844UMG Microchip Technology
SY89844UMG

Microchip Technology

In Stock: 4

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89844UMG-TR

Clock MUX/Fanout Buffer - 2 Out 2 24-Pin MLF - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Clock MUX/Fanout Buffer - 2 Out 2 24-Pin MLF - Tape&Reel
Search Keywords: SY89844UMGTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY89844UMG-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Input Signal Type: Differential
Family: SY89844
Absolute Propagation Delay Time: 0.9 ns
Configuration: 1 x 2:1
Fanout: 1:2
Dimension: 4 x 4 x 0.8 mm
Input Logic Level: CML,LVDS,PECL
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89844UMG-TR RoHS compliant?
Yes, SY89844UMG-TR is RoHS compliant.
What is the lead time for SY89844UMG-TR?
The standard lead time for SY89844UMG-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$9.69
500
$5.13
750
$3.61
1,000 +
$3.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!