Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89844UMG

Clock MUX/Fanout Buffer - 2 Out 2 In - 24-Pin MLF - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Clock MUX/Fanout Buffer - 2 Out 2 In - 24-Pin MLF - Tube
Search Keywords: SY89844UMG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY89844UMG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Family: SY89844
Input Logic Level: CML2940,LVDS2940,PECL2940
Dimension: 4 x 4 x 0.82937mmmm
Absolute Propagation Delay Time: 0.9 ns
Configuration: 1 x 2:12936
Input Signal Type: Differential2941
Fanout: 1:22939
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89844UMG RoHS compliant?
Yes, SY89844UMG is RoHS compliant.
What is the lead time for SY89844UMG?
The standard lead time for SY89844UMG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
11,690 can ship
Stock lot only:
4
Minimum Order Quantity:
5
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.577
5
$5.070
25
$4.790
75
$4.470
150
$4.420
300
$4.200
525
$4.190
1,050
$4.180
2,550 +
$4.150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!