Available Replacements
Alternative Packaging
SY89841UMG-TR SY89841UMG-TR Microchip Technology
SY89841UMG-TR

Microchip Technology

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89841UMG

Clock Multiplexer 1 Out 2 In - 16-Pin QFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Clock Multiplexer 1 Out 2 In - 16-Pin QFN EP - Tube
Search Keywords: SY89841UMG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY89841UMG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Configuration: 1 x 2:1
Input Signal Type: Differential
Family: SY89841
Dimension: 3 x 3 x 0.85(Max) mm
Absolute Propagation Delay Time: 0.9 ns
Fanout: 1:1
Input Logic Level: CML,LVDS,PECL
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89841UMG RoHS compliant?
Yes, SY89841UMG is RoHS compliant.
What is the lead time for SY89841UMG?
The standard lead time for SY89841UMG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14,000 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.22
50
$3.88
100
$3.72
300
$3.63
500
$3.49
1,000
$3.48
2,500
$3.45
5,000 +
$3.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!