Available Replacements
Alternative Packaging
SY89838UMG SY89838UMG Microchip Technology
SY89838UMG

Microchip Technology

In Stock: 340

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89838UMG-TR

Clock MUX/Fanout Buffer - 8 Out 2 In - 32-Pin QFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Clock MUX/Fanout Buffer - 8 Out 2 In - 32-Pin QFN EP - Tape&Reel
Search Keywords: SY89838UMGTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY89838UMG-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Fanout: 1:8
Input Logic Level: CML,LVDS,PECL
Configuration: 1 x 2:1
Input Signal Type: Differential
Absolute Propagation Delay Time: 1 ns
Family: SY89838
Dimension: 5 x 5 x 0.85(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89838UMG-TR RoHS compliant?
Yes, SY89838UMG-TR is RoHS compliant.
What is the lead time for SY89838UMG-TR?
The standard lead time for SY89838UMG-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$7.03
100
$6.91
250
$6.81
500
$6.74
750
$6.67
1,000 +
$6.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!