- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89834UMG-TR
SY89834UMG-TR
Microchip Technology
Clock MUX/Fanout Buffer - 4 Out 2 In - 16-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock MUX/Fanout Buffer - 4 Out 2 In - 16-Pin QFN EP - Tape&Reel
Search Keywords: SY89834UMGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89834UMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Absolute Propagation Delay Time:0.5 ns
-
Dimension:3 x 3 x 0.852937mm(Max)mm
-
Family:SY89834
-
Maximum Duty Cycle:552943%
-
Maximum Data Rate:N/A
-
Fanout:1:42939
-
Configuration:1 x 2:12936
-
Input Signal Type:Single-Ended2941
-
Input Logic Level:CMOS2940,LVTTL2940
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
52 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
250
$12.44
500
$6.59
750
$4.64
1,000 +
$4.54
Click for Quote
Log in
to unlock special pricing