- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89833ALMG
SY89833ALMG
Microchip Technology
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tube
Search Keywords: SY89833ALMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89833ALMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:SY89833
-
Configuration:N/R
-
Input Signal Type:Differential
-
Dimension:3 x 3 x 0.85(Max) mm
-
Input Logic Level:N/A
-
Fanout:1:4
-
Maximum Data Rate:N/A
-
Absolute Propagation Delay Time:0.47 ns
-
Maximum Duty Cycle:53 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,409
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$9.18
25
$7.37
100
$6.58
300
$6.56
500
$6.54
1,000
$6.53
2,500
$6.51
5,000 +
$6.49
Click for Quote
Log in
to unlock special pricing