Available Replacements
Alternative Packaging
SY89832UMG SY89832UMG Microchip Technology
SY89832UMG

Microchip Technology

In Stock: 24

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89832UMG-TR

Fanout Buffer - - Translator - 2.5GHz - 2.375V to 2.625V - 4 Outputs - QFN-16.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fanout Buffer - - Translator - 2.5GHz - 2.375V to 2.625V - 4 Outputs - QFN-16.
Search Keywords: SY89832UMGTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY89832UMG-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Family: SY89832
Absolute Propagation Delay Time: 0.57 ns
Dimension: 3 x 3 x 0.85(Max) mm
Fanout: 1:4
Configuration: N/R
Input Signal Type: Differential
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89832UMG-TR RoHS compliant?
Yes, SY89832UMG-TR is RoHS compliant.
What is the lead time for SY89832UMG-TR?
The standard lead time for SY89832UMG-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,889
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.01
100
$4.82
250
$4.69
500
$4.52
1,000
$4.51
3,000
$4.41
5,000 +
$4.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!