Available Replacements
Alternatif paketleme
SY89832UMG-TR SY89832UMG-TR Microchip Technology
SY89832UMG-TR

Microchip Technology

In Stock: 2,889

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89832UMG

Clock Fanout Buffer - Translator - 4 Out - 1 In - - 16-Pin - 2.5GHz - 2.375V to 2.625V - VQFN EP.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Clock Fanout Buffer - Translator - 4 Out - 1 In - - 16-Pin - 2.5GHz - 2.375V to 2.625V - VQFN EP.
Search Keywords: SY89832UMG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY89832UMG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: SY89832
Absolute Propagation Delay Time: 0.57 ns
Input Signal Type: Differential
Dimension: 3 x 3 x 0.85(Max) mm
Configuration: N/R
Fanout: 1:4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89832UMG RoHS compliant?
Yes, SY89832UMG is RoHS compliant.
What is the lead time for SY89832UMG?
The standard lead time for SY89832UMG is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.46
25
$5.15
100
$4.82
300
$4.52
500
$4.51
1,000
$4.50
2,500
$4.46
5,000 +
$4.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!