Available Replacements
Alternative Packaging
SY89831UMG-TR SY89831UMG-TR Microchip Technology
SY89831UMG-TR

Microchip Technology

In Stock: 4,600

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89831UMG

Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tube
Search Keywords: SY89831UMG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY89831UMG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Configuration: N/R
Fanout: 1:4
Input Signal Type: Differential
Dimension: 3 x 3 x 0.85(Max) mm
Absolute Propagation Delay Time: 0.45 ns
Family: SY89831
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89831UMG RoHS compliant?
Yes, SY89831UMG is RoHS compliant.
What is the lead time for SY89831UMG?
The standard lead time for SY89831UMG is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$4.58
50
$4.21
100
$4.04
300
$3.94
500
$3.79
1,000
$3.78
2,500
$3.74
5,000 +
$3.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!