- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89830UK4G
Microchip Technology
SY89830UK4G
Clock MUX/Fanout Buffer - 4 Out 2 In - 16-Pin TSSOP - Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89830UK4G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
94 -
Input Logic Level:ECL,HSTL,LVECL,LVPECL,PECL
-
Absolute Propagation Delay Time:0.45 ns
-
Dimension:5 x 4.4 x 0.9 mm
-
Family:SY89830
-
Maximum Data Rate:N/A
-
Fanout:1:4
-
Maximum Duty Cycle:N/A
-
Configuration:1 x 2:1
-
Input Signal Type:Differential