Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89828LHY

Clock MUX/Fanout Buffer - 10 Out 4 In - Dual 64-Pin TQFP EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Clock MUX/Fanout Buffer - 10 Out 4 In - Dual 64-Pin TQFP EP - Tray
Search Keywords: SY89828LHY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY89828LHY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 480
Input Logic Level: LVDS,LVPECL
Configuration: 2 x 2:1
Absolute Propagation Delay Time: 1.6 ns
Fanout: Dual 1:5
Dimension: 10 x 10 x 1 mm
Input Signal Type: Differential
Family: SY89828
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89828LHY RoHS compliant?
Yes, SY89828LHY is RoHS compliant.
What is the lead time for SY89828LHY?
The standard lead time for SY89828LHY is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,869 can ship
MOQ for out of Stock Qty:
120
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$37.51
240
$19.80
360
$13.62
480 +
$13.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!