Available Replacements
Alternative Packaging
SY89645LK4G SY89645LK4G Microchip Technology
SY89645LK4G

Microchip Technology

In Stock: 402

Minimum Order: 74

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89645LK4G-TR

Clock Fanout Buffer - 4 Out 1 In - 20-Pin TSSOP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Clock Fanout Buffer - 4 Out 1 In - 20-Pin TSSOP - Tape&Reel
Search Keywords: SY89645LK4GTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY89645LK4G-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    SY89645
  • Absolute Propagation Delay Time:
    3 ns
  • Fanout:
    1:42939
  • Input Signal Type:
    Single-Ended2941
  • Configuration:
    N/R
  • Dimension:
    6.5 x 4.4 x 1.052937mm(Max)mm
  • Input Logic Level:
    LVCMOS2940,LVTTL2940
  • Maximum Duty Cycle:
    602943%
  • Maximum Data Rate:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89645LK4G-TR RoHS compliant?
Yes, SY89645LK4G-TR is RoHS compliant.
What is the lead time for SY89645LK4G-TR?
The standard lead time for SY89645LK4G-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,000 can ship
MOQ for out of Stock Qty:
250
4 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$8.91
500
$4.72
750
$3.32
1,000 +
$3.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!