- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89546UMG
SY89546UMG
Microchip Technology
Clock Multiplexer 1 Out 4 In - 32-Pin MLF - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Clock Multiplexer 1 Out 4 In - 32-Pin MLF - Tray
Search Keywords: SY89546UMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89546UMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:5A991.b.1
-
Supplier Standard Pack:
120 -
Input Logic Level:CML2940,LVDS2940,LVPECL2940
-
Maximum Data Rate:3.2(Min) Gbps
-
Family:SY89546
-
Maximum Duty Cycle:N/A
-
Dimension:5 x 5 x 0.852937mm(Max)mm
-
Fanout:1:12939
-
Configuration:1 x 4:12936
-
Absolute Propagation Delay Time:0.7 ns
-
Input Signal Type:Differential2941
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
MOQ for out of Stock Qty:
30
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
30
$8.74
60
$6.55
90
$6.12
120 +
$6.00
Click for Quote
Log in
to unlock special pricing
Alternative Packaging