- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89545LMG-TR
Microchip Technology
SY89545LMG-TR
Clock Multiplexer 1 Out 4 In - 32-Pin QFN EP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SY89545LMG-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | 5A991.b.1 |
Reel Pack:
|
1000 |
| Dimension: | 5 x 5 x 0.852937mm(Max)mm |
| Configuration: | 1 x 4:12936 |
| Fanout: | 1:12939 |
| Family: | SY89545 |
| Maximum Data Rate: | 3.2(Min) Gbps |
| Absolute Propagation Delay Time: | 0.75 ns |
| Input Logic Level: | CML2940,LVDS2940,LVPECL2940 |
| Input Signal Type: | Differential2941 |