Available Replacements
Alternative Packaging
SY89545LMG-TR SY89545LMG-TR Microchip Technology
SY89545LMG-TR

Microchip Technology

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89545LMG

Clock Multiplexer 1 Out 4 In - 32-Pin VQFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Clock Multiplexer 1 Out 4 In - 32-Pin VQFN EP - Tube
Search Keywords: SY89545LMG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY89545LMG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: 5A991.b.1
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Maximum Data Rate: 3.2(Min) Gbps
Family: SY89545
Fanout: 1:1
Dimension: 5 x 5 x 0.85(Max) mm
Input Logic Level: CML,LVDS,LVPECL
Configuration: 1 x 4:1
Input Signal Type: Differential
Absolute Propagation Delay Time: 0.75 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89545LMG RoHS compliant?
Yes, SY89545LMG is RoHS compliant.
What is the lead time for SY89545LMG?
The standard lead time for SY89545LMG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13,080 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.73
25
$6.24
60
$6.18
120
$5.58
300
$5.55
540
$5.54
1,020
$5.52
2,520 +
$5.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!