Available Replacements
Alternative Packaging
SY89543LMG SY89543LMG Microchip Technology
SY89543LMG

Microchip Technology

In Stock: 45

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89543LMG-TR

Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tape&Reel
Search Keywords: SY89543LMGTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY89543LMG-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    5A991.b.1
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    SY89543
  • Input Signal Type:
    Differential2941
  • Configuration:
    1 x 2:12936
  • Maximum Data Rate:
    3.2(Min) Gbps
  • Absolute Propagation Delay Time:
    0.65 ns
  • Dimension:
    5 x 5 x 0.852937mm(Max)mm
  • Maximum Duty Cycle:
    N/A
  • Input Logic Level:
    CML2940,LVDS2940,LVPECL2940
  • Fanout:
    1:12939
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89543LMG-TR RoHS compliant?
Yes, SY89543LMG-TR is RoHS compliant.
What is the lead time for SY89543LMG-TR?
The standard lead time for SY89543LMG-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$4.14
100
$4.07
250
$4.02
500
$3.95
1,000
$3.94
3,000
$3.91
5,000 +
$3.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!