Available Replacements
Alternative Packaging
SY89543LMG-TR
SY89543LMG-TR

Microchip Technology

In Stock: 750

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89543LMG

Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin VQFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin VQFN EP - Tube
Search Keywords: SY89543LMG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY89543LMG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    5A991.b.1
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Input Signal Type:
    Differential
  • Maximum Data Rate:
    3.2(Min) Gbps
  • Fanout:
    1:1
  • Maximum Duty Cycle:
    N/A
  • Dimension:
    5 x 5 x 0.85(Max) mm
  • Configuration:
    1 x 2:1
  • Input Logic Level:
    CML,LVDS,LVPECL
  • Family:
    SY89543
  • Absolute Propagation Delay Time:
    0.65 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89543LMG RoHS compliant?
Yes, SY89543LMG is RoHS compliant.
What is the lead time for SY89543LMG?
The standard lead time for SY89543LMG is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.84
25
$6.61
60
$6.55
120
$6.50
300
$6.47
540
$6.45
1,020
$6.44
2,520 +
$6.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!