- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89473UMG
Microchip Technology
SY89473UMG
A high-speed, precision 2:1 differential LVPECL multiplexer with 1:2 fanout, capable of handling clocks up to 2.5GHz and data ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89473UMG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:5A991.b.1
-
Supplier Standard Pack:
75 -
Fanout:1:2
-
Input Logic Level:CML,LVDS,PECL
-
Family:SY89473
-
Maximum Duty Cycle:N/A
-
Dimension:4 x 4 x 0.85mm
-
Configuration:1 x 2:1
-
Maximum Data Rate:3.2(Typ) Gbps
-
Input Signal Type:Differential
-
Absolute Propagation Delay Time:0.6 ns