Available Replacements
Alternatif paketleme
SY89467UHY SY89467UHY Microchip Technology
SY89467UHY

Microchip Technology

In Stock: 0

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89467UHY-TR

Clock MUX/Fanout Buffer - 20 Out 2 In - 64-Pin TQFP EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Clock MUX/Fanout Buffer - 20 Out 2 In - 64-Pin TQFP EP - Tape&Reel
Search Keywords: SY89467UHYTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY89467UHY-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: 5A991.b.1
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Family: SY89467
Input Signal Type: Differential2941
Configuration: 1 x 2:12936
Maximum Duty Cycle: 552943%
Input Logic Level: CML2940,LVDS2940,PECL2940
Fanout: 1:202939
Dimension: 10 x 10 x 12937mmmm
Absolute Propagation Delay Time: 1.2 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89467UHY-TR RoHS compliant?
Yes, SY89467UHY-TR is RoHS compliant.
What is the lead time for SY89467UHY-TR?
The standard lead time for SY89467UHY-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,000 can ship
MOQ for out of Stock Qty:
250
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$39.54
500
$20.20
750
$13.75
1,000 +
$13.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!