- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89467UHY
Microchip Technology
SY89467UHY
Clock MUX/Fanout Buffer - 20 Out 2 In - 64-Pin TQFP EP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89467UHY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:5A991.b.1
-
Supplier Standard Pack:
160 -
Input Signal Type:Differential2941
-
Absolute Propagation Delay Time:1.2 ns
-
Fanout:1:202939
-
Maximum Duty Cycle:552943%
-
Family:SY89467
-
Input Logic Level:CML2940,LVDS2940,PECL2940
-
Maximum Data Rate:N/A
-
Configuration:1 x 2:12936
-
Dimension:10 x 10 x 12937mmmm