Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89329VMG-TR

Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin DFN EP T/R
Search Keywords: SY89329VMGTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY89329VMG-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Logic Function:
    Translator
  • Maximum Frequency:
    800 MHz
  • Maximum High Level Output Current:
    -50 mA
  • Logic Family:
    ECL
  • Family:
    SY89329V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Absolute Propagation Delay Time:
    0.6 ns
  • Dimension:
    2 x 2 x 0.95(Max) mm
  • Channel Type:
    Unidirectional
  • Maximum Low Level Output Current:
    50 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89329VMG-TR RoHS compliant?
Yes, SY89329VMG-TR is RoHS compliant.
What is the lead time for SY89329VMG-TR?
The standard lead time for SY89329VMG-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000 can ship
MOQ for out of Stock Qty:
250
7 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$5.41
500
$3.33
750
$2.63
1,000 +
$2.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!