- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Generators, PLLs, Frequency Synthesizers ›
- SY89313VMG-TR
Microchip Technology
SY89313VMG-TR
Clock Generator - 3.3V/5V - 4 GHz Max- PECL/ECL- MLF-8
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89313VMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:SY89313
-
Dimension:2 x 2 x 0.95(Max) mm