- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89311UMG-TR
SY89311UMG-TR
Microchip Technology
Clock Fanout Buffer - 2 Out 1 In - 8-Pin DFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock Fanout Buffer - 2 Out 1 In - 8-Pin DFN EP - Tape&Reel
Search Keywords: SY89311UMGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89311UMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Input Logic Level:ECL,PECL
-
Family:SY89311
-
Maximum Data Rate:N/A
-
Maximum Duty Cycle:N/A
-
Absolute Propagation Delay Time:0.36 ns
-
Input Signal Type:Differential
-
Configuration:N/R
-
Fanout:1:2
-
Dimension:2 x 2 x 0.95(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
100
$5.40
250
$5.38
500
$3.31
750
$2.62
1,000 +
$2.57
Click for Quote
Log in
to unlock special pricing