Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY89296UMG

Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin QFN EP Tube
Search Keywords: SY89296UMG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY89296UMG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Absolute Increment: 0.01 ns
Number of Independent Delay Inputs: 1
Family: SY89296
Maximum Delay Time: 14.8 ns
Delay to First Tap: 3.2 ns
Dimension: 5 x 5 x 0.85(Max) mm
Category: Active Programmable Delay Line
Maximum Operating Supply Voltage: 3.6 V
Minimum Operating Supply Voltage: 2.375 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY89296UMG RoHS compliant?
Yes, SY89296UMG is RoHS compliant.
What is the lead time for SY89296UMG?
The standard lead time for SY89296UMG is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.24
10
$15.20
15
$13.96
30
$12.57
45
$12.48
60 +
$11.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!