- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY89230UMG-TR
Microchip Technology
SY89230UMG-TR
Clock Divider Buffer - 1 Out 1 In - 16-Pin QFN EP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY89230UMG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:SY89230
-
Configuration:N/R
-
Dimension:3 x 3 x 0.852937mm(Max)mm
-
Maximum Duty Cycle:542943%
-
Input Signal Type:Differential2941
-
Input Logic Level:CML2940,LVDS2940,PECL2940
-
Fanout:1:12939
-
Absolute Propagation Delay Time:0.85 ns
-
Maximum Data Rate:N/A